
SRE3W084-S9R | |
|---|---|
DigiKey Part Number | 627-SRE3W084-S9R-ND |
Manufacturer | |
Manufacturer Product Number | SRE3W084-S9R |
Description | NITIDA SWIVEL EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/j/-c/ax, Wi-Fi Whip, Right Angle SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | 1.6, 1.8, 2.3 | |
Return Loss | -14dB, -13dB, -8dB | |
Gain | 3.1dBi, 5.2dBi, 5dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.870" (123.70mm) | |
Applications | 802.11a/b/g/j/-c/ax, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 10 | 207,08200 Kč | 2 070,82 Kč |
| 50 | 184,38340 Kč | 9 219,17 Kč |
| 100 | 177,35120 Kč | 17 735,12 Kč |
| 250 | 169,92840 Kč | 42 482,10 Kč |
| 500 | 165,45542 Kč | 82 727,71 Kč |
| 1 000 | 161,77384 Kč | 161 773,84 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |

