
SR4L075 | |
|---|---|
DigiKey Part Number | 627-SR4L075TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR4L075 |
Description | RF ANT MINIMA 617/3800MHZ LTE CE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Chip | |
Number of Bands | 7 | |
VSWR | 1.8, 2, 2.4, 3.8, 4.3 | |
Return Loss | -10.5dB, -9.1dB, -7.5dB, -4.6dB, -4.1dB | |
Gain | -1.4dBi, -0.3dBi, 2.0dBi, 3.3dBi, 3.3dBi, 4.3dBi, 3.9dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,47105 Kč | 41 471,05 Kč |
| Unit Price without VAT: | 41,47105 Kč |
|---|---|
| Unit Price with VAT: | 50,17997 Kč |

