



SR4L069 | |
|---|---|
DigiKey Part Number | 627-SR4L069TR-ND - Tape & Reel (TR) 627-SR4L069CT-ND - Cut Tape (CT) 627-SR4L069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L069 |
Description | ALLANI SMD 5G CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, DCS, GSM, LTE, WCDMA Flat Bar Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 720.5MHz, 892MHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 824MHz ~ 803MHz, 1.71GHz ~ 894MHz, 2.3GHz ~ 1.518GHz, 2.5GHz ~ 1.661GHz, 3.3GHz ~ 2.2GHz, | |
Antenna Type | Flat Bar | |
Number of Bands | 6 | |
VSWR | 2.2, 2.3, 2.4, 3.3, 3.6 | |
Return Loss | -8.5dB, -8dB, -7.7dB, -5.5dB, -5dB | |
Gain | -0.2dBi, 1.6dBi, 4.1dBi, 3.4dBi, 5.1dBi, 5.4dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | 4G, 5G, DCS, GSM, LTE, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,89000 Kč | 69,89 Kč |
| 10 | 57,59300 Kč | 575,93 Kč |
| 25 | 54,59520 Kč | 1 364,88 Kč |
| 100 | 52,19350 Kč | 5 219,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,79416 Kč | 23 397,08 Kč |
| 1 000 | 44,73125 Kč | 44 731,25 Kč |
| Unit Price without VAT: | 69,89000 Kč |
|---|---|
| Unit Price with VAT: | 84,56690 Kč |

