
SR4I052 | |
|---|---|
DigiKey Part Number | 627-1109-2-ND - Tape & Reel (TR) 627-1109-1-ND - Cut Tape (CT) 627-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4I052 |
Description | VELOX ISM 868/915MHZ SMD ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 896MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.4 | |
Return Loss | -7.5dB | |
Gain | 1.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 30,11960 Kč | 752,99 Kč |
| 100 | 27,95040 Kč | 2 795,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,83533 Kč | 45 670,66 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

