RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
MFG_SR4G080-view2
GNSS SMD Antenna Overview – Agosti

SR4G080

DigiKey Part Number
627-SR4G080TR-ND - Tape & Reel (TR)
627-SR4G080CT-ND - Cut Tape (CT)
627-SR4G080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR4G080
Description
GNSS SMD ANTENNA - AGOSTI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Antenova
VSWR
2.8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss
-6.3dB
Part Status
Active
Gain
0.7dBi
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.584GHz
Height (Max)
0.067" (1.70mm)
Frequency Range
1.559GHz ~ 1.609GHz
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 557
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,01355 Kč32 013,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1042,41600 Kč424,16 Kč
2538,77920 Kč969,48 Kč
10034,77690 Kč3 477,69 Kč
25032,86944 Kč8 217,36 Kč
50031,72000 Kč15 860,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1045,08300 Kč450,83 Kč
2539,40080 Kč985,02 Kč
10033,71230 Kč3 371,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč