
SR4G013 | |
|---|---|
DigiKey Part Number | 627-SR4G013TR-ND - Tape & Reel (TR) 627-SR4G013CT-ND - Cut Tape (CT) 627-SR4G013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4G013 |
Description | RF ANT 1.58GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4G013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | -8dB | |
Gain | 2.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.173" (4.40mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 62,84700 Kč | 628,47 Kč |
| 25 | 59,39920 Kč | 1 484,98 Kč |
| 100 | 54,65360 Kč | 5 465,36 Kč |
| 250 | 51,80880 Kč | 12 952,20 Kč |
| 500 | 49,79844 Kč | 24 899,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,90400 Kč | 47 904,00 Kč |
| 2 000 | 46,11906 Kč | 92 238,12 Kč |
| 3 000 | 45,12337 Kč | 135 370,11 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

