
SR42I110 | |
|---|---|
DigiKey Part Number | 627-SR42I110TR-ND - Tape & Reel (TR) 627-SR42I110CT-ND - Cut Tape (CT) 627-SR42I110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR42I110 |
Description | GATUN ANTENNA ISM 868 915 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.54, 1.64 | |
Return Loss | -13.45dB, -12.36dB | |
Gain | 2.2dBi, 2.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.122" (3.10mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 32,41700 Kč | 324,17 Kč |
| 25 | 29,55440 Kč | 738,86 Kč |
| 100 | 26,40090 Kč | 2 640,09 Kč |
| 250 | 24,89624 Kč | 6 224,06 Kč |
| 500 | 23,98942 Kč | 11 994,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,24320 Kč | 23 243,20 Kč |
| 2 000 | 22,62886 Kč | 45 257,72 Kč |
| 3 000 | 22,32121 Kč | 66 963,63 Kč |
| 5 000 | 21,98033 Kč | 109 901,65 Kč |
| 7 000 | 21,78116 Kč | 152 468,12 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |


