
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (GPS) | |
Frequency | 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MT3337-E | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | 1.575GHz | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 601,23000 Kč | 2 601,23 Kč |
| Unit Price without VAT: | 2 601,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 147,48830 Kč |

