
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.559GHz ~ 1.609GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | M20047-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 924,12000 Kč | 2 924,12 Kč |
| 10 | 2 686,48700 Kč | 26 864,87 Kč |
| Unit Price without VAT: | 2 924,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 538,18520 Kč |


