
CASI248-100 | |
---|---|
DigiKey Part Number | 627-CASI248-100-ND |
Manufacturer | |
Manufacturer Product Number | CASI248-100 |
Description | COAX CBL MHF1 TO SMA 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 146,02000 Kč | 146,02 Kč |
10 | 113,77300 Kč | 1 137,73 Kč |
25 | 112,89040 Kč | 2 822,26 Kč |
100 | 112,79450 Kč | 11 279,45 Kč |
250 | 101,54624 Kč | 25 386,56 Kč |
Unit Price without VAT: | 146,02000 Kč |
---|---|
Unit Price with VAT: | 176,68420 Kč |