A6111H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A6111H
Essential Pre-production Check Guidelines

A6111H

DigiKey Part Number
627-1124-2-ND - Tape & Reel (TR)
627-1124-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A6111H
Description
A6111H COMATA 2.4 GHZ SMD HALOGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2.3
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.130" (3.30mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
175,99000 Kč75,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,99625 Kč59 992,50 Kč
Manufacturers Standard Package
Unit Price without VAT:75,99000 Kč
Unit Price with VAT:91,94790 Kč