RF ANTENNA PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA PCB Trace Solder Surface Mount
Essential Pre-production Check Guidelines

A5887H

DigiKey Part Number
627-1127-2-ND - Tape & Reel (TR)
627-1127-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A5887H
Description
A5887H RUFA RIGHT 2.4 GHZ SMD HA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,69534 Kč21 695,34 Kč
2 00020,85522 Kč41 710,44 Kč
3 00020,38619 Kč61 158,57 Kč
5 00019,81812 Kč99 090,60 Kč
7 00019,45741 Kč136 201,87 Kč
10 00019,08632 Kč190 863,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69534 Kč
Unit Price with VAT:26,25136 Kč