RF ANTENNA GSM, UMTS PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM, UMTS PCB Trace Solder Surface Mount
Essential Pre-production Check Guidelines

A10315

DigiKey Part Number
627-1021-2-ND - Tape & Reel (TR)
627-1021-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A10315
Description
RF ANT 850/900MHZ PCB TRACE SLD
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
A10315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
PCB Trace
Number of Bands
5
VSWR
2.3
Return Loss
-8dB
Gain
2dBi, 3.7dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.126" (3.20mm)
Applications
GSM, UMTS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 239
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1066,92100 Kč669,21 Kč
2561,56600 Kč1 539,15 Kč
10055,67200 Kč5 567,20 Kč
25052,86204 Kč13 215,51 Kč
50051,16792 Kč25 583,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,77345 Kč49 773,45 Kč
2 00048,62591 Kč97 251,82 Kč
3 00048,05133 Kč144 153,99 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč