


A10315 | |
|---|---|
DigiKey Part Number | 627-1021-2-ND - Tape & Reel (TR) 627-1021-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A10315 |
Description | RF ANT 850/900MHZ PCB TRACE SLD |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, UMTS PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 2.3 | |
Return Loss | -8dB | |
Gain | 2dBi, 3.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | GSM, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 25 | 61,56600 Kč | 1 539,15 Kč |
| 100 | 55,67200 Kč | 5 567,20 Kč |
| 250 | 52,86204 Kč | 13 215,51 Kč |
| 500 | 51,16792 Kč | 25 583,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,77345 Kč | 49 773,45 Kč |
| 2 000 | 48,62591 Kč | 97 251,82 Kč |
| 3 000 | 48,05133 Kč | 144 153,99 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

