
ANTENIT-ATK-12 | |
|---|---|
DigiKey Part Number | 5900-ANTENIT-ATK-12-ND |
Manufacturer | |
Manufacturer Product Number | ANTENIT-ATK-12 |
Description | ANTENNA TRAINING KIT (12-EXPERIM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Antenna Training Trainer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenom Antenna Technologies | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Trainer | |
Main Purpose | Antenna Training | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139 636,70000 Kč | 139 636,70 Kč |
| Unit Price without VAT: | 139 636,70000 Kč |
|---|---|
| Unit Price with VAT: | 168 960,40700 Kč |




