
TE0101 | |
|---|---|
DigiKey Part Number | 2243-TE0101-ND |
Manufacturer | |
Manufacturer Product Number | TE0101 |
Description | 2 TON PRESS FOR MINI-STYLE APPLI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bench Press without Applicator Tool Varies by Applicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Bench Press without Applicator | |
Tool Type Feature | - | |
For Use With/Related Products | Varies by Applicator | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166 773,68000 Kč | 166 773,68 Kč |
| Unit Price without VAT: | 166 773,68000 Kč |
|---|---|
| Unit Price with VAT: | 201 796,15280 Kč |


