
SK7-021M05 | |
|---|---|
DigiKey Part Number | 2243-SK7-021M05-ND |
Manufacturer | |
Manufacturer Product Number | SK7-021M05 |
Description | CONN PLG HSG FMALE 5POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 (Power) | |
Shell Size - Insert | 21-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,60000 Kč | 260,60 Kč |
| 10 | 221,38300 Kč | 2 213,83 Kč |
| 25 | 207,51920 Kč | 5 187,98 Kč |
| 50 | 197,61320 Kč | 9 880,66 Kč |
| 100 | 188,18280 Kč | 18 818,28 Kč |
| 250 | 176,40996 Kč | 44 102,49 Kč |
| 500 | 167,99752 Kč | 83 998,76 Kč |
| 1 000 | 159,98905 Kč | 159 989,05 Kč |
| Unit Price without VAT: | 260,60000 Kč |
|---|---|
| Unit Price with VAT: | 315,32600 Kč |


