



SK6-016M03PB01-P43 | |
|---|---|
DigiKey Part Number | 2243-SK6-016M03PB01-P43-ND |
Manufacturer | |
Manufacturer Product Number | SK6-016M03PB01-P43 |
Description | 3P MINI SPEC PAK PLUG KIT, AC SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Male Pins Solder |
Category | Orientation Keyed |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 (Power) | Voltage Rating 600V |
Shell Size - Insert M03 | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 105°C |
Termination Solder | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 207,68700 Kč | 10 384,35 Kč |
| Unit Price without VAT: | 207,68700 Kč |
|---|---|
| Unit Price with VAT: | 251,30127 Kč |

