
SBS75XPRBLK-BK | |
|---|---|
DigiKey Part Number | 2243-SBS75XPRBLK-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBS75XPRBLK-BK |
Description | CONN PLUG 1POS IN-LINE CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Single Pole | |
Connector Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | - | |
Features | - | |
Color | - | |
Fastening Type | Spring Retention | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 75 A | |
Material - Insulation | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,35000 Kč | 390,35 Kč |
| 10 | 331,70500 Kč | 3 317,05 Kč |
| 25 | 310,93840 Kč | 7 773,46 Kč |
| 50 | 296,10120 Kč | 14 805,06 Kč |
| 100 | 281,97160 Kč | 28 197,16 Kč |
| 300 | 260,95823 Kč | 78 287,47 Kč |
| 500 | 251,73242 Kč | 125 866,21 Kč |
| Unit Price without VAT: | 390,35000 Kč |
|---|---|
| Unit Price with VAT: | 472,32350 Kč |


