2 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS50BLU#6

DigiKey Part Number
2243-SBS50BLU#6-KIT-ND
Manufacturer
Manufacturer Product Number
SBS50BLU#6
Description
CONN PLUG 2POS IN-LINE CRIMP
Customer Reference
Detailed Description
2 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
2 Poles
Connector Type
Non-Gendered
Number of Positions
2
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
6 AWG
Features
-
Color
Blue
Fastening Type
Spring Retention
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
50 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,94000 Kč263,94 Kč
10229,29800 Kč2 292,98 Kč
Manufacturers Standard Package
Unit Price without VAT:263,94000 Kč
Unit Price with VAT:319,36740 Kč