2 Position Blade Type Power Housing Connector Non-Gendered Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBO60RED-BK

DigiKey Part Number
2243-SBO60RED-BK-ND
Manufacturer
Manufacturer Product Number
SBO60RED-BK
Description
CONN HSG 2POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Color
Red
Series
Stacking Direction
Side to Side
Packaging
Bulk
Fastening Type
Spring Retention
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Non-Gendered
Voltage Rating
600 V
Contact Type
Non-Gendered
Current Rating (Amps)
80 A
Number of Positions
2
Material - Insulation
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-20°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10161,58000 Kč1 615,80 Kč
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč