


PS1T24-11X | |
|---|---|
DigiKey Part Number | 2243-PS1T24-11X-ND |
Manufacturer | |
Manufacturer Product Number | PS1T24-11X |
Description | 5P SP MINI PL GLAND, 1 HOLE, WIR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Cable, 4.0 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 207,25000 Kč | 2 072,50 Kč |
| 25 | 194,25680 Kč | 4 856,42 Kč |
| 50 | 184,98400 Kč | 9 249,20 Kč |
| 100 | 176,15430 Kč | 17 615,43 Kč |
| 250 | 165,13080 Kč | 41 282,70 Kč |
| 500 | 157,25612 Kč | 78 628,06 Kč |
| 1 000 | 149,76047 Kč | 149 760,47 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |

