
PC5934T | |
|---|---|
DigiKey Part Number | 2243-PC5934T-ND |
Manufacturer | |
Manufacturer Product Number | PC5934T |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 109,64110 Kč | 10 964,11 Kč |
| Unit Price without VAT: | 109,64110 Kč |
|---|---|
| Unit Price with VAT: | 132,66573 Kč |


