
PC5934S | |
|---|---|
DigiKey Part Number | 2243-PC5934S-ND |
Manufacturer | |
Manufacturer Product Number | PC5934S |
Description | TERM BLADE NON-GEND SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 124,05600 Kč | 1 240,56 Kč |
| 25 | 116,28680 Kč | 2 907,17 Kč |
| 50 | 110,73080 Kč | 5 536,54 Kč |
| 100 | 105,44360 Kč | 10 544,36 Kč |
| 300 | 97,58120 Kč | 29 274,36 Kč |
| 500 | 94,12900 Kč | 47 064,50 Kč |
| 1 000 | 89,64025 Kč | 89 640,25 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |

