
PC5933T | |
|---|---|
DigiKey Part Number | 2243-PC5933T-ND |
Manufacturer | |
Manufacturer Product Number | PC5933T |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Tin |
Datasheet | Datasheet |
EDA/CAD Models | PC5933T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 126,49200 Kč | 1 264,92 Kč |
| 25 | 118,55480 Kč | 2 963,87 Kč |
| 50 | 112,89360 Kč | 5 644,68 Kč |
| 100 | 107,50560 Kč | 10 750,56 Kč |
| 300 | 99,48783 Kč | 29 846,35 Kč |
| 500 | 95,96842 Kč | 47 984,21 Kč |
| 1 000 | 91,39191 Kč | 91 391,91 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |


