
PC5930T | |
|---|---|
DigiKey Part Number | 2243-PC5930T-ND |
Manufacturer | |
Manufacturer Product Number | PC5930T |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | PC5930T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 130,08300 Kč | 1 300,83 Kč |
| 25 | 121,92280 Kč | 3 048,07 Kč |
| 50 | 116,10220 Kč | 5 805,11 Kč |
| 100 | 110,55870 Kč | 11 055,87 Kč |
| 300 | 102,31417 Kč | 30 694,25 Kč |
| 500 | 98,69396 Kč | 49 346,98 Kč |
| 1 000 | 93,98810 Kč | 93 988,10 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |

