
PC-HSG-SB-BK | |
---|---|
DigiKey Part Number | 2243-PC-HSG-SB-BK-ND |
Manufacturer | |
Manufacturer Product Number | PC-HSG-SB-BK |
Description | PCB GUIDE HOUSING.SB50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Housing For SB® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Housing | |
For Use With/Related Products | SB® 50 Series | |
Specifications | - | |
Color | Black | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,57000 Kč | 79,57 Kč |
10 | 67,59300 Kč | 675,93 Kč |
25 | 63,36480 Kč | 1 584,12 Kč |
50 | 60,33620 Kč | 3 016,81 Kč |
100 | 57,45330 Kč | 5 745,33 Kč |
250 | 53,85556 Kč | 13 463,89 Kč |
500 | 51,28512 Kč | 25 642,56 Kč |
1 000 | 48,83864 Kč | 48 838,64 Kč |
3 000 | 45,19957 Kč | 135 598,71 Kč |
Unit Price without VAT: | 79,57000 Kč |
---|---|
Unit Price with VAT: | 96,27970 Kč |