


P992G1 | |
|---|---|
DigiKey Part Number | 2243-P992G1-ND |
Manufacturer | |
Manufacturer Product Number | P992G1 |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 127,58400 Kč | 1 275,84 Kč |
| 25 | 119,58800 Kč | 2 989,70 Kč |
| 50 | 113,87640 Kč | 5 693,82 Kč |
| 100 | 108,44000 Kč | 10 844,00 Kč |
| 300 | 100,35433 Kč | 30 106,30 Kč |
| 500 | 96,80330 Kč | 48 401,65 Kč |
| 1 000 | 92,18731 Kč | 92 187,31 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |





