
P5916G6-BK | |
|---|---|
DigiKey Part Number | 2243-P5916G6-BK-ND |
Manufacturer | |
Manufacturer Product Number | P5916G6-BK |
Description | CONN HSG 2POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Green |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,44615 Kč | 37 446,15 Kč |
| Unit Price without VAT: | 37,44615 Kč |
|---|---|
| Unit Price with VAT: | 45,30984 Kč |

