Connector Cover, Dust For SB® 120 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B02019P1

DigiKey Part Number
2243-B02019P1-ND
Manufacturer
Manufacturer Product Number
B02019P1
Description
SB120 DUST COVER/RETAIN.STRAP,BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cover, Dust For SB® 120 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover, Dust
For Use With/Related Products
SB® 120 Series
Specifications
-
Color
Black
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,38000 Kč239,38 Kč
10203,45000 Kč2 034,50 Kč
25190,69560 Kč4 767,39 Kč
50181,59500 Kč9 079,75 Kč
100172,92690 Kč17 292,69 Kč
300160,03487 Kč48 010,46 Kč
500154,37562 Kč77 187,81 Kč
1 000147,01561 Kč147 015,61 Kč
Manufacturers Standard Package
Unit Price without VAT:239,38000 Kč
Unit Price with VAT:289,64980 Kč