Image for B01915P1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B01915P1

DigiKey Part Number
2243-B01915P1-ND
Manufacturer
Manufacturer Product Number
B01915P1
Description
TERM BLADE NON-GEND SILVER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blade Contact Crimp Non-Gendered Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Non-Gendered
Manufacturer
Anderson Power Products, Inc.
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000205,37178 Kč205 371,78 Kč
Manufacturers Standard Package
Unit Price without VAT:205,37178 Kč
Unit Price with VAT:248,49985 Kč