
945 | |
|---|---|
DigiKey Part Number | 2243-945-ND |
Manufacturer | |
Manufacturer Product Number | 945 |
Description | CABLE CLAMP-SB175#1/0TO#1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SB® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 175 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,88000 Kč | 121,88 Kč |
| 10 | 103,48200 Kč | 1 034,82 Kč |
| 25 | 96,99000 Kč | 2 424,75 Kč |
| 50 | 92,35480 Kč | 4 617,74 Kč |
| 100 | 87,94480 Kč | 8 794,48 Kč |
| 250 | 82,43852 Kč | 20 609,63 Kč |
| 500 | 78,50514 Kč | 39 252,57 Kč |
| 1 000 | 74,76139 Kč | 74 761,39 Kč |
| 2 500 | 70,08623 Kč | 175 215,58 Kč |
| Unit Price without VAT: | 121,88000 Kč |
|---|---|
| Unit Price with VAT: | 147,47480 Kč |



