945-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

945-BK

DigiKey Part Number
2243-945-BK-ND
Manufacturer
Manufacturer Product Number
945-BK
Description
CABLE CLAMP-SB175#1/0TO#1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For SB® 175 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Clamp
For Use With/Related Products
SB® 175 Series
Specifications
2/0 AWG
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1072,43300 Kč724,33 Kč
2567,88200 Kč1 697,05 Kč
5064,64040 Kč3 232,02 Kč
10061,55230 Kč6 155,23 Kč
30056,96060 Kč17 088,18 Kč
50054,94472 Kč27 472,36 Kč
1 00052,32356 Kč52 323,56 Kč
2 50049,05113 Kč122 627,82 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč