
923G1 | |
|---|---|
DigiKey Part Number | 2243-923G1-ND |
Manufacturer | |
Manufacturer Product Number | 923G1 |
Description | ASSEMBLY LOCKING HALF 175 |
Customer Reference | |
Detailed Description | Connector Mounting Bracket For SB® 175 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | SB® 175 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 754,09800 Kč | 27 540,98 Kč |
| Unit Price without VAT: | 2 754,09800 Kč |
|---|---|
| Unit Price with VAT: | 3 332,45858 Kč |

