
910-BK | |
|---|---|
DigiKey Part Number | 2243-910-BK-ND |
Manufacturer | |
Manufacturer Product Number | 910-BK |
Description | TERM BLADE NON-GEND 300MCM SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 300MCM (kcmil) Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 300MCM (kcmil) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,23000 Kč | 560,23 Kč |
| 10 | 476,10900 Kč | 4 761,09 Kč |
| 25 | 446,29160 Kč | 11 157,29 Kč |
| 50 | 424,99960 Kč | 21 249,98 Kč |
| 150 | 393,32193 Kč | 58 998,29 Kč |
| 300 | 374,57353 Kč | 112 372,06 Kč |
| Unit Price without VAT: | 560,23000 Kč |
|---|---|
| Unit Price with VAT: | 677,87830 Kč |


