Image for 75LOKYEL-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75LOKYEL-BK

DigiKey Part Number
2243-75LOKYEL-BK-ND
Manufacturer
Manufacturer Product Number
75LOKYEL-BK
Description
CONN HSG 1POS YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Color
Yellow
Series
Features
Stackable
Packaging
Bulk
Fastening Type
Spring Retention
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Non-Gendered
Voltage Rating
600 V
Contact Type
Non-Gendered
Current Rating (Amps)
75 A
Number of Positions
1
Material - Insulation
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-20°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00049,34614 Kč148 038,42 Kč
Unit Price without VAT:49,34614 Kč
Unit Price with VAT:59,70883 Kč