
75LOKGRA-BK | |
|---|---|
DigiKey Part Number | 2243-75LOKGRA-BK-ND |
Manufacturer | |
Manufacturer Product Number | 75LOKGRA-BK |
Description | CONN HSG 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Gray |
Series | Features Stackable |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 1 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,51760 Kč | 53 517,60 Kč |
| Unit Price without VAT: | 53,51760 Kč |
|---|---|
| Unit Price with VAT: | 64,75630 Kč |

