1 Position Blade Type Power Housing Connector Non-Gendered Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75LOKBLU

DigiKey Part Number
2243-75LOKBLU-ND
Manufacturer
Manufacturer Product Number
75LOKBLU
Description
CONN HSG 1POS BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Blue
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10085,39050 Kč8 539,05 Kč
Unit Price without VAT:85,39050 Kč
Unit Price with VAT:103,32251 Kč