
75BBS | |
|---|---|
DigiKey Part Number | 2243-75BBS-ND |
Manufacturer | |
Manufacturer Product Number | 75BBS |
Description | TERM BLADE NON-GEND SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Screw Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Screw | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,81000 Kč | 475,81 Kč |
| 10 | 404,40000 Kč | 4 044,00 Kč |
| 30 | 374,23333 Kč | 11 227,00 Kč |
| 50 | 360,98920 Kč | 18 049,46 Kč |
| 100 | 343,76670 Kč | 34 376,67 Kč |
| 250 | 322,26556 Kč | 80 566,39 Kč |
| 500 | 306,90550 Kč | 153 452,75 Kč |
| Unit Price without VAT: | 475,81000 Kč |
|---|---|
| Unit Price with VAT: | 575,73010 Kč |


