
5921-BK | |
|---|---|
DigiKey Part Number | 2243-5921-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5921-BK |
Description | PP120 BUSHING.#2TO#8 (1S0602P20) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For Powerpole® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Powerpole® 120 Series | |
Specifications | 8-10 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,09700 Kč | 680,97 Kč |
| 25 | 63,82560 Kč | 1 595,64 Kč |
| 50 | 60,77660 Kč | 3 038,83 Kč |
| 100 | 57,87470 Kč | 5 787,47 Kč |
| 250 | 54,24960 Kč | 13 562,40 Kč |
| 500 | 51,66054 Kč | 25 830,27 Kč |
| 1 000 | 49,19621 Kč | 49 196,21 Kč |
| 2 500 | 46,11908 Kč | 115 297,70 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |







