
5920 | |
|---|---|
DigiKey Part Number | 2243-5920-ND |
Manufacturer | |
Manufacturer Product Number | 5920 |
Description | PP120 BUSHING. #2 TO #6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For Powerpole® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Powerpole® 120 Series | |
Specifications | 2-6 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 90,92100 Kč | 909,21 Kč |
| 25 | 85,22680 Kč | 2 130,67 Kč |
| 50 | 81,15720 Kč | 4 057,86 Kč |
| 100 | 77,28100 Kč | 7 728,10 Kč |
| 300 | 71,51780 Kč | 21 455,34 Kč |
| 500 | 68,98682 Kč | 34 493,41 Kč |
| 1 000 | 65,69644 Kč | 65 696,44 Kč |
| 2 500 | 61,58780 Kč | 153 969,50 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


