
5919 | |
|---|---|
DigiKey Part Number | 2243-5919-ND |
Manufacturer | |
Manufacturer Product Number | 5919 |
Description | PP120 BUSHING. #2 TO #4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For Powerpole® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Powerpole® 120 Series | |
Specifications | 4 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 273,53880 Kč | 27 353,88 Kč |
| Unit Price without VAT: | 273,53880 Kč |
|---|---|
| Unit Price with VAT: | 330,98195 Kč |

