
5918 | |
|---|---|
DigiKey Part Number | 2243-5918-ND |
Manufacturer | |
Manufacturer Product Number | 5918 |
Description | SLEEVE 2/0-1/0 CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For SB® 350, SBE® 320, SBX® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | SB® 350, SBE® 320, SBX® 350 Series | |
Specifications | 1/0 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,51800 Kč | 1 085,18 Kč |
| 25 | 101,72280 Kč | 2 543,07 Kč |
| 50 | 96,86380 Kč | 4 843,19 Kč |
| 100 | 92,23790 Kč | 9 223,79 Kč |
| 300 | 85,35897 Kč | 25 607,69 Kč |
| 500 | 82,33904 Kč | 41 169,52 Kč |
| 1 000 | 78,41199 Kč | 78 411,99 Kč |
| 2 500 | 73,50888 Kč | 183 772,20 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |

