
5916G16-BK | |
|---|---|
DigiKey Part Number | 2243-5916G16-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5916G16-BK |
Description | CONN HSG 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Gray |
Series | Features Stackable |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 1 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 45,41440 Kč | 1 135,36 Kč |
| 50 | 43,23900 Kč | 2 161,95 Kč |
| 100 | 41,17500 Kč | 4 117,50 Kč |
| 250 | 38,59600 Kč | 9 649,00 Kč |
| 500 | 36,75322 Kč | 18 376,61 Kč |
| 1 000 | 34,99968 Kč | 34 999,68 Kč |
| 3 000 | 32,39081 Kč | 97 172,43 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |







