
5913 | |
|---|---|
DigiKey Part Number | 2243-5913-ND |
Manufacturer | |
Manufacturer Product Number | 5913 |
Description | BUSHING #6 TO #14-16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For Powerpole® 75, SB® 50, SBS® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Powerpole® 75, SB® 50, SBS® 50 Series | |
Specifications | 14-16 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 75,75240 Kč | 1 893,81 Kč |
| 50 | 72,13240 Kč | 3 606,62 Kč |
| 100 | 68,68450 Kč | 6 868,45 Kč |
| 300 | 63,56163 Kč | 19 068,49 Kč |
| 500 | 61,31206 Kč | 30 656,03 Kč |
| 1 000 | 58,38746 Kč | 58 387,46 Kč |
| 2 500 | 54,73591 Kč | 136 839,77 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


