
5690 | |
|---|---|
DigiKey Part Number | 2243-5690-ND |
Manufacturer | |
Manufacturer Product Number | 5690 |
Description | BUSHING - 1/0 TO #2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For Powerpole® 180 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Powerpole® 180 Series | |
Specifications | 2 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 115,38400 Kč | 1 153,84 Kč |
| 25 | 108,15640 Kč | 2 703,91 Kč |
| 50 | 102,99100 Kč | 5 149,55 Kč |
| 100 | 98,07120 Kč | 9 807,12 Kč |
| 300 | 90,75827 Kč | 27 227,48 Kč |
| 500 | 87,54738 Kč | 43 773,69 Kč |
| 1 000 | 83,37214 Kč | 83 372,14 Kč |
| 2 500 | 78,15867 Kč | 195 396,67 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |

