
5648-BK | |
|---|---|
DigiKey Part Number | 2243-5648-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5648-BK |
Description | BUSHING, #8/10 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bushing 0.190" (4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.190" (4.83mm) | |
Features | - | |
Material | - | |
Color | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 71,07800 Kč | 710,78 Kč |
| 25 | 66,61400 Kč | 1 665,35 Kč |
| 50 | 63,43080 Kč | 3 171,54 Kč |
| 100 | 60,40070 Kč | 6 040,07 Kč |
| 250 | 56,61900 Kč | 14 154,75 Kč |
| 500 | 53,91698 Kč | 26 958,49 Kč |
| 1 500 | 49,89797 Kč | 74 846,96 Kč |
| 3 000 | 47,51889 Kč | 142 556,67 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |



