
320-24 | |
|---|---|
DigiKey Part Number | 2243-320-24-ND |
Manufacturer | |
Manufacturer Product Number | 320-24 |
Description | UPPER AUX. PIN CNT. 14/18 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,85000 Kč | 136,85 Kč |
| 10 | 116,31500 Kč | 1 163,15 Kč |
| 25 | 109,03240 Kč | 2 725,81 Kč |
| 50 | 103,82080 Kč | 5 191,04 Kč |
| 100 | 98,86540 Kč | 9 886,54 Kč |
| 300 | 91,49300 Kč | 27 447,90 Kč |
| 500 | 88,25630 Kč | 44 128,15 Kč |
| 1 000 | 84,04738 Kč | 84 047,38 Kč |
| 2 500 | 78,79214 Kč | 196 980,35 Kč |
| Unit Price without VAT: | 136,85000 Kč |
|---|---|
| Unit Price with VAT: | 165,58850 Kč |



