
3-6037P1 | |
|---|---|
DigiKey Part Number | 2243-3-6037P1-ND |
Manufacturer | |
Manufacturer Product Number | 3-6037P1 |
Description | SB175 ENVIRONMENTAL BOOT W/ COVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For SB® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | SB® 175 Series | |
Specifications | - | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,02000 Kč | 497,02 Kč |
| 10 | 422,35400 Kč | 4 223,54 Kč |
| 25 | 395,90480 Kč | 9 897,62 Kč |
| 50 | 377,01480 Kč | 18 850,74 Kč |
| 100 | 359,02800 Kč | 35 902,80 Kč |
| 250 | 336,57276 Kč | 84 143,19 Kč |
| 500 | 320,52986 Kč | 160 264,93 Kč |
| Unit Price without VAT: | 497,02000 Kč |
|---|---|
| Unit Price with VAT: | 601,39420 Kč |



