
3-6034P1 | |
|---|---|
DigiKey Part Number | 2243-3-6034P1-ND |
Manufacturer | |
Manufacturer Product Number | 3-6034P1 |
Description | SB120 ENVIRONMENTAL BOOT W/ COVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For SB® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | SB® 120 Series | |
Specifications | - | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,37000 Kč | 281,37 Kč |
| 10 | 239,06200 Kč | 2 390,62 Kč |
| 25 | 224,07400 Kč | 5 601,85 Kč |
| 50 | 213,38160 Kč | 10 669,08 Kč |
| 100 | 203,19760 Kč | 20 319,76 Kč |
| 250 | 190,48376 Kč | 47 620,94 Kč |
| 500 | 181,40130 Kč | 90 700,65 Kč |
| 1 000 | 172,75391 Kč | 172 753,91 Kč |
| Unit Price without VAT: | 281,37000 Kč |
|---|---|
| Unit Price with VAT: | 340,45770 Kč |




